337-043-542-108
Card Edge Connector
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 43 positions, ensuring reliable and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers enhanced durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and stable connections. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're working on a new project or upgrading existing systems, this Card Edge Connector is the perfect solution for your connectivity needs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-043-542-108 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 43 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-043-542-108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |