337-043-558-104
Card Edge Connector
Enhance connectivity within your circuitry with this Card Edge Connector. Designed for seamless integration onto PCBs, this green connector boasts a single row setup with 43 positions, facilitating efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Its right-angle mount orientation further enhances ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a robust solution for your electronic applications. Explore our range of PCB connectors to find the perfect fit for your project.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-043-558-104 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 43 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-043-558-104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |