337-044-520-804

Card Edge Connector

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green color that stands out in any assembly. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of precision-machined Copper Alloy contacts, it guarantees reliable signal transmission in high-density setups. The .156-inch pitch and .2-inch row spacing offer seamless integration, accommodating up to 44 positions for versatile connectivity options. Designed for straight mount orientation, it simplifies installation on your board. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for rugged industrial environments. Elevate your connection capabilities with this essential component in the realm of PCB connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-520-804

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: