337-044-521-212

Heilind Number:EDA337-044-521-212
Manufacturer:EDAC
Manufacturer Number:337-044-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-521-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector boasts a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. Its dual rows and 44 positions offer ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration into your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Upgrade your connectivity solutions with this essential component.