337-044-524-858
Card Edge Connector
Enhance your PCB connections with this Card Edge Connector in a striking green hue. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. Featuring two rows of copper alloy contacts, it guarantees secure and reliable connectivity for up to 44 positions. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-044-524-858 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 44 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-044-524-858 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |