337-044-541-207

Card Edge Connector

Enhance your circuit connections with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green hue, this connector not only stands out visually but also offers reliable performance, with a sturdy UL 94V-0 Thermoplastic Polyester housing ensuring durability. Boasting a 3 A amperage and copper alloy contact material, it guarantees efficient power transmission. With two rows and 44 positions, it provides ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable. Upgrade your electronic assemblies with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-541-207

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: