337-044-541-878

Heilind Number:EDA337-044-541-878
Manufacturer:EDAC
Manufacturer Number:337-044-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-541-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic devices. Featuring a vibrant green color and crafted for durability, this connector boasts a UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of copper alloy contacts, it offers a total of 44 positions with a pitch of .156 inches, perfect for high-density circuitry. The straight mount orientation and .2-inch row spacing provide easy installation and optimal space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees performance in various environments. Elevate your board-to-board connections with this essential component.