337-044-555-212

Card Edge Connector

Enhance connectivity on your PCB with this efficient Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also delivers reliable performance. With an amperage rating of 3 A, it ensures steady power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing is both durable and heat-resistant, guaranteeing long-lasting use. Boasting two rows of contacts made from Copper Alloy, it provides ample connectivity options with a pitch of .156 in and row spacing of .2 in. With 44 positions in total, you can easily accommodate multiple connections. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for applications requiring secure and efficient board-to-board connections, this Card Edge Connector is a must-have in your electronic components collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-555-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: