337-044-556-808

Card Edge Connector

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With two rows of copper alloy contacts, each meticulously spaced at .156 inches, this connector offers impeccable signal transmission for your electronic devices. Boasting 44 positions and a 3A amperage capacity, it accommodates a wide range of connections with ease. Its straight mount orientation and standardized pitch of .2 inches make installation a breeze, while its robust construction endures harsh environments with an operating temperature range of -40 to 105°C. Ideal for board-to-board PCB connections, this connector is a must-have for seamless and reliable circuit integration. Elevate your electronic projects with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-556-808

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: