337-044-558-203

Heilind Number:EDA337-044-558-203
Manufacturer:EDAC
Manufacturer Number:337-044-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-044-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-044-558-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a robust copper alloy contact material and a 3A amperage rating, it ensures reliable power transmission. Boasting a double-row configuration with 44 positions and a pitch of .156 inches, it facilitates efficient data transfer. Its right-angle mount orientation and -40 to 105°C operating temperature range make it ideal for a wide range of applications. Trust in this essential component for optimal functionality in your electronic assemblies.