337-046-521-803
Card Edge Connector
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and compliance with industry standards. With a double-row configuration and a total of 46 positions, this connector offers ample space for seamless board-to-board PCB connections. The copper alloy contact material guarantees reliable power transmission, while the .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Suitable for a wide range of applications, it boasts an operating temperature range of -40 to 105°C, making it ideal for use in diverse environments. Trust in this connector for optimal performance and longevity in your electronic assemblies.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-046-521-803 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 46 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-046-521-803 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |