337-046-555-807

Heilind Number:EDA337-046-555-807
Manufacturer:EDAC
Manufacturer Number:337-046-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-555-807

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green color and is crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material. With a double row configuration and 46 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration onto your PCB. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Its straight mount orientation makes installation a breeze. Trust in our connector to deliver optimal performance and longevity for your electronic projects. Elevate your connectivity solutions with this essential component.