337-046-556-804

Heilind Number:EDA337-046-556-804
Manufacturer:EDAC
Manufacturer Number:337-046-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-556-804

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector. Designed for optimal performance, it features two rows of 46 positions, offering seamless integration for your electronic projects. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the green color adds a touch of visual distinction. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse environments. Upgrade your board-to-board connections with this essential component.