337-046-556-807

Heilind Number:EDA337-046-556-807
Manufacturer:EDAC
Manufacturer Number:337-046-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-556-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this essential component features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of 46 contact positions, it offers seamless integration for your electronic projects. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide optimal connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Its straight mount orientation makes installation a breeze, offering convenience and versatility. Elevate your PCB design with this essential connector, a must-have in any electronic toolkit.