337-046-556-878

Heilind Number:EDA337-046-556-878
Manufacturer:EDAC
Manufacturer Number:337-046-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-556-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transmission, it boasts a 3 A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic assemblies. The 46 available positions ensure ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in even the most demanding environments. Perfect for various applications in the electronics industry, it belongs to our extensive range of high-quality PCB connectors, providing essential solutions for your connectivity needs.