337-046-558-201

Heilind Number:EDA337-046-558-201
Manufacturer:EDAC
Manufacturer Number:337-046-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-558-201

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration into PCB setups, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts, it provides ample connectivity with a total of 46 positions. The right-angle mount orientation offers versatility in installation, while a pitch of .156 inches and row spacing of .2 inches facilitate efficient signal transmission. Operable within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.