337-048-521-268
Card Edge Connector
Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission at an amperage of 3A. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic assemblies. The straight mount orientation and 48 positions cater to versatile installation needs, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in diverse environments. Perfect for demanding applications, this connector is a must-have in your inventory.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-048-521-268 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 48 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-048-521-268 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |