337-048-523-201

Heilind Number:EDA337-048-523-201
Manufacturer:EDAC
Manufacturer Number:337-048-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-523-201

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of high-quality Copper Alloy contacts, it ensures secure and reliable connections. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering 48 positions for seamless integration. This connector, rated for 3A, guarantees stable power transmission even in demanding applications. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your system with this essential component for seamless board-to-board connections.