337-050-541-808

Heilind Number:EDA337-050-541-808
Manufacturer:EDAC
Manufacturer Number:337-050-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-541-808

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for efficiency and durability, this connector features a 2-row configuration with 50 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh operating conditions, withstanding temperatures ranging from -40 to 105 °C. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Elevate your electronic assemblies with this essential component, a must-have in any professional or DIY project.