337-050-560-208

Heilind Number:EDA337-050-560-208
Manufacturer:EDAC
Manufacturer Number:337-050-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-050-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-050-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration in your electronic assemblies. Boasting a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees both visual appeal and robust performance. With a contact material of high-quality Copper Alloy, it ensures reliable conductivity, while its dual-row design with 50 positions offers ample connectivity options. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure PCB connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial applications. Trust in the superior quality and functionality of this Card Edge Connector to optimize your circuit board setups efficiently.