337-052-541-804

Heilind Number:EDA337-052-541-804
Manufacturer:EDAC
Manufacturer Number:337-052-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-541-804

Detailed Description

Enhance your circuit board connections with this durable Card Edge Connector in a striking green hue. Designed for optimal performance, it features a 3 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With two rows of Copper Alloy contacts spaced at .156 inches, accommodating a total of 52 positions, it ensures efficient signal transmission. The straight mount orientation and .2 inch row spacing offer seamless integration onto your PCB. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, it's the perfect choice for high-performance applications. Upgrade your connectivity with this essential component.