337-052-544-803

Heilind Number:EDA337-052-544-803
Manufacturer:EDAC
Manufacturer Number:337-052-544-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-544-803

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers a high amperage rating of 3 A, perfect for power-intensive applications. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the straight mount orientation simplifies installation. With 52 positions available, it enables seamless connections between boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your inventory for robust and dependable board-to-board connections. Elevate the performance of your devices with this essential component.