337-052-555-858
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also offers superior durability. With two rows of precision-engineered copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing, along with 52 positions, guarantee precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Its straight mount orientation simplifies installation, making it a must-have in your connector arsenal. Upgrade your setup with this essential component, ensuring optimal performance and connectivity.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-052-555-858 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 52 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-052-555-858 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |