337-052-556-808
Card Edge Connector
Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for seamless integration, this essential component features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of contact points made from high-quality Copper Alloy, it delivers optimal signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise positioning, while the straight mount orientation simplifies installation. Boasting 52 positions, this connector offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Upgrade your PCB assembly with this essential product, meticulously engineered for efficiency and durability.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-052-556-808 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 52 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-052-556-808 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |