337-052-559-812

Heilind Number:EDA337-052-559-812
Manufacturer:EDAC
Manufacturer Number:337-052-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-559-812

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration in electronic devices. Boasting a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a contact material of high-quality Copper Alloy, it guarantees reliable and efficient performance. Featuring a pitch of .156 inches and a total of 52 positions, it facilitates quick and secure connections. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your device with this essential component, ideal for applications in a range of industries.