337-052-560-212
Card Edge Connector
Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also robust, with a durable housing made of UL 94V-0 Thermoplastic Polyester. Its two rows of Copper Alloy contacts ensure reliable power transmission, with a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Boasting 52 positions, it provides ample room for multiple connections, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-052-560-212 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 52 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-052-560-212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |