337-054-520-812

Heilind Number:EDA337-054-520-812
Manufacturer:EDAC
Manufacturer Number:337-054-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-520-812

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 54 positions, it offers ample space for your connections. The Copper Alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector to deliver efficient and secure board-to-board connectivity.