337-056-524-802

Heilind Number:EDA337-056-524-802
Manufacturer:EDAC
Manufacturer Number:337-056-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-524-802

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color, this connector offers a reliable amperage of 3 A, making it suitable for various power requirements. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. With two rows and a total of 56 positions, it facilitates efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing enable precise connections. Whether for data transfer or power supply, this connector is indispensable in maintaining smooth functionality. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Explore our range of connectors to find the perfect solution for your application needs.