337-056-540-268

Card Edge Connector

Enhance your PCB connections with this vibrant green Card Edge Connector, designed for optimal performance in electronic assemblies. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures robustness and safety in operation. With two rows of high-quality Copper Alloy contacts, it offers reliable power and signal transmission, suitable for various applications. The .156-inch pitch and .2-inch row spacing provide precise alignment on your boards, accommodating 56 positions for seamless connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Elevate your electronic designs with this essential component, a must-have in any engineer's toolbox.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-540-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-540-268

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: