337-056-541-858

Card Edge Connector

Enhance connectivity with this high-performance Card Edge Connector, essential for seamless board-to-board connections. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power transmission even in demanding environments. With a 3 A amperage rating and operating temperature range of -40 to 105 °C, it offers exceptional performance and longevity. This connector, with a double-row configuration and 56 positions, guarantees efficient data transfer. Its .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies PCB assembly. Ideal for various applications, this green connector is a versatile choice for your connectivity needs. Trust in its quality and performance for seamless electronic connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-541-858

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: