337-056-542-202

Heilind Number:EDA337-056-542-202
Manufacturer:EDAC
Manufacturer Number:337-056-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-542-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a 3A amperage rating and copper alloy contact material, reliable power transmission is guaranteed. The connector's double-row design with 56 positions allows for efficient data transfer, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment on the board. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your connectivity solutions with this essential component.