337-056-544-208

Heilind Number:EDA337-056-544-208
Manufacturer:EDAC
Manufacturer Number:337-056-544-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-544-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-544-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a 2-row configuration with a total of 56 positions, ensuring seamless integration on your board. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating conditions, with a wide temperature range from -40 to 105°C. The copper alloy contacts provide efficient power transfer, rated at 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for your connections. Its straight mount orientation simplifies installation, making it a must-have in your connector collection. Explore the possibilities with this essential component for your projects.