337-056-544-868

Heilind Number:EDA337-056-544-868
Manufacturer:EDAC
Manufacturer Number:337-056-544-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-544-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-544-868

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts and a total of 56 positions, it ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide optimal spacing for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers reliability in various environmental conditions. Perfect for PCB assemblies, it guarantees smooth and secure mounting with its straight orientation. Elevate your connectivity solutions with this high-performance connector.