337-056-544-878

Heilind Number:EDA337-056-544-878
Manufacturer:EDAC
Manufacturer Number:337-056-544-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-544-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-544-878

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a vibrant green color and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 3 A, it ensures reliable power transmission. The two rows of Copper Alloy contacts, spaced at .156 in pitch and .2 in row spacing, offer a total of 56 positions for versatile connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees durability in diverse environments. Upgrade your PCB setup with this essential connector, ideal for applications in various industries.