337-056-558-208

Heilind Number:EDA337-056-558-208
Manufacturer:EDAC
Manufacturer Number:337-056-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-558-208

Detailed Description

Enhance your circuit connections with this Card Edge Connector in a sleek green hue. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows of contacts made from Copper Alloy, it can handle an amperage of 3A with ease. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, offering 56 positions for seamless integration. Its right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105 °C guarantees efficiency in diverse applications. Upgrade your setup with this high-quality connector, a must-have in the realm of electronic connectivity.