337-056-558-268

Card Edge Connector

Enhance your circuit board connections with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows of precision-engineered copper alloy contacts, it offers a secure and efficient link between boards. The .156-inch pitch and .2-inch row spacing accommodate 56 positions, facilitating seamless data transmission. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-558-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-558-268

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: