337-056-558-878

Heilind Number:EDA337-056-558-878
Manufacturer:EDAC
Manufacturer Number:337-056-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-558-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for optimal power transmission, it boasts a robust amperage of 3A, making it ideal for various electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable and efficient performance. With two rows and 56 positions, it offers ample connectivity options, while the .156" pitch and .2" row spacing guarantee seamless integration. The right-angle mount orientation allows for versatile installation, and its wide operating temperature range of -40 to 105°C ensures consistent functionality in diverse environments. Upgrade your PCB setup with this essential connector, a must-have in any electronic assembly toolkit.