337-056-559-812

Card Edge Connector

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable power delivery with a current rating of 3 A. Featuring two rows of precision-machined Copper Alloy contacts, it offers seamless integration on your PCB with a .156-inch pitch and .2-inch row spacing. With a total of 56 positions, it facilitates extensive data transfer and communication. Designed for versatility, its right-angle mount orientation suits various assembly configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees efficiency and longevity in diverse environments. Ideal for applications in industries such as automotive, aerospace, and telecommunications, it is a must-have component for your connectivity solutions. Elevate your connectivity game with this cutting-edge Card Edge Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-559-812

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: