337-058-520-807
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that adds a pop of color to your setup. Made with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable performance, even in demanding environments. With a 2-row configuration and 58 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board PCB connections. Upgrade your setup with this essential component today.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-058-520-807 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 58 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-058-520-807 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |