337-058-521-203

Heilind Number:EDA337-058-521-203
Manufacturer:EDAC
Manufacturer Number:337-058-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-521-203

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Its vibrant green design not only adds a pop of color but also ensures easy identification on your circuit board. Engineered for optimal performance, this connector boasts a 3 A amperage, making it suitable for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 58 positions, it offers ample connectivity options for your PCB layout. The Copper Alloy contact material and .156-inch pitch ensure reliable signal transmission, while the .2-inch row spacing allows for efficient board-to-board connections. Designed for straight mount orientation, it simplifies installation on your circuit board. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Explore our range of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors for all your connectivity needs.