337-058-542-203

Heilind Number:EDA337-058-542-203
Manufacturer:EDAC
Manufacturer Number:337-058-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-542-203

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of 58 positions each, this connector offers ample connectivity for your PCB layouts. The contact material is made of reliable Copper Alloy, ensuring a secure and stable connection. Its .156-inch pitch and .2-inch row spacing make it easy to integrate into your circuit designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation on your boards. Upgrade your connectivity solutions with this essential component.