337-058-544-858

Heilind Number:EDA337-058-544-858
Manufacturer:EDAC
Manufacturer Number:337-058-544-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-544-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-544-858

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green color, this connector ensures reliable performance at operating temperatures ranging from -40 to 105 °C. With a 2-row design and a total of 58 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it is perfect for various applications in the electronics industry. Upgrade your PCB connections with this efficient and versatile Card Edge Connector.