337-058-558-204

Heilind Number:EDA337-058-558-204
Manufacturer:EDAC
Manufacturer Number:337-058-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-558-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage rating and durable Copper Alloy contacts. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures superior safety and reliability. With two rows and 58 positions, it offers ample connectivity options while the right-angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its sturdy construction and efficient design for all your board-to-board PCB connection needs.