337-058-558-207

Heilind Number:EDA337-058-558-207
Manufacturer:EDAC
Manufacturer Number:337-058-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-058-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-058-558-207

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for efficient power transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With a robust Copper Alloy contact material, it can handle up to 3 A of current, making it ideal for various electronic applications. The connector boasts a compact design with two rows and 58 positions, offering ample connectivity options while saving space on your board. Its .156-inch pitch and .2-inch row spacing allow for easy installation and secure connection. Engineered for versatility, it can be mounted at a right angle, providing flexibility in layout design. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Elevate your PCB assembly with this essential component.