337-058-559-803
Card Edge Connector
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a dual-row design and 58 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Designed for efficiency, this connector boasts a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation enables flexible installation, while an operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for a wide range of applications, this connector is a must-have for any PCB assembly project.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 337-058-559-803 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 58 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA337-058-559-803 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |