337-060-520-808

Heilind Number:EDA337-060-520-808
Manufacturer:EDAC
Manufacturer Number:337-060-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-520-808

Detailed Description

Upgrade your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a high amperage rating of 3A, it ensures efficient power transmission. Crafted with precision, it boasts Copper Alloy contacts for reliable signal transfer. The .156-inch pitch and .2-inch row spacing offer convenient assembly, while the 60 positions cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in this connector for secure and stable board-to-board connections, guaranteeing optimal performance for your electronic devices.