337-060-520-868

Heilind Number:EDA337-060-520-868
Manufacturer:EDAC
Manufacturer Number:337-060-520-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-520-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-520-868

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Featuring a vibrant green hue, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows and 60 positions, this connector offers ample space for intricate circuitry. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for straight mounting orientation, it guarantees easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.