337-060-523-212

Heilind Number:EDA337-060-523-212
Manufacturer:EDAC
Manufacturer Number:337-060-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-523-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only stands out visually but also offers superior functionality. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term usage. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, it provides seamless board-to-board connectivity. With 60 positions available, this connector accommodates multiple connections with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for electronics enthusiasts and professionals alike, this connector is a must-have for your next project. Elevate your PCB assembly with this essential component.