337-060-524-878

Heilind Number:EDA337-060-524-878
Manufacturer:EDAC
Manufacturer Number:337-060-524-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-524-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-524-878

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing material and reliable Copper Alloy contact material, ensuring a secure and stable connection. With two rows and a total of 60 positions, it offers ample connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronic industry. Upgrade your board-to-board connections with this essential component.