337-060-544-802

Heilind Number:EDA337-060-544-802
Manufacturer:EDAC
Manufacturer Number:337-060-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-544-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features high-quality UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at 3A amperage. Boasting 60 positions and a straight mount orientation, it facilitates seamless board-to-board connections. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this essential component for efficient and secure electronic assemblies.